SI1424EDH-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1867DL-T1-E3

DigiKey Part Number
SI1867DL-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1867DL-T1-E3
Description
IC PWR SWITCH P-CHAN 1:1 SC70-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 600mA SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 8V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
600mA
Rds On (Typ)
480mOhm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.