
SI1865DDL-T1-GE3 | |
---|---|
DigiKey Part Number | SI1865DDL-T1-GE3TR-ND - Tape & Reel (TR) SI1865DDL-T1-GE3CT-ND - Cut Tape (CT) SI1865DDL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1865DDL-T1-GE3 |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.1A SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 12V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 165mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,22900 € | 2,29 € |
100 | 0,13340 € | 13,34 € |
500 | 0,10810 € | 54,05 € |
1.000 | 0,07245 € | 72,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06676 € | 200,28 € |
6.000 | 0,06259 € | 375,54 € |
9.000 | 0,06231 € | 560,79 € |
15.000 | 0,06198 € | 929,70 € |
21.000 | 0,06178 € | 1.297,38 € |
30.000 | 0,06020 € | 1.806,00 € |
75.000 | 0,05722 € | 4.291,50 € |
150.000 | 0,05361 € | 8.041,50 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |