
SI1563DH-T1-E3 | |
---|---|
DigiKey Part Number | SI1563DH-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1563DH-T1-E3 |
Description | MOSFET N/P-CH 20V SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.13A, 880mA 570mW Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SI1563DH-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.13A, 880mA | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 1.13A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 570mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |