
SI1553CDL-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI1553CDL-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1553CDL-T1-BE3CT-ND - Cut Tape (CT) 742-SI1553CDL-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1553CDL-T1-BE3 |
Description | MOSFET N/P-CH 20V 0.7A SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 700mA (Ta), 700mA (Tc), 400mA (Ta), 500mA (Tc) 290mW (Ta), 340mW (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 700mA (Ta), 700mA (Tc), 400mA (Ta), 500mA (Tc) | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 700mA, 4.5V, 850mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8nC @ 10V, 3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 38pF @ 10V, 43pF @ 10V | |
Power - Max | 290mW (Ta), 340mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,32500 € | 3,25 € |
100 | 0,19950 € | 19,95 € |
500 | 0,15702 € | 78,51 € |
1.000 | 0,14067 € | 140,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09557 € | 286,71 € |
6.000 | 0,09480 € | 568,80 € |
9.000 | 0,09440 € | 849,60 € |
15.000 | 0,09394 € | 1.409,10 € |
21.000 | 0,09367 € | 1.967,07 € |
30.000 | 0,09100 € | 2.730,00 € |
75.000 | 0,08732 € | 6.549,00 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |