
SI1539DDL-T1-GE3 | |
---|---|
DigiKey Part Number | SI1539DDL-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1539DDL-T1-GE3 |
Description | MOSFET N/P-CH 30V 0.7A SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 700mA (Tc), 460mA (Tc) 340mW Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 700mA (Tc), 460mA (Tc) | |
Rds On (Max) @ Id, Vgs | 388mOhm @ 600mA, 10V, 1.07Ohm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA, 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1nC @ 4.5V, 1.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 28pF @ 15V, 21pF @ 15V | |
Power - Max | 340mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |