
SI1499DH-T1-GE3 | |
---|---|
DigiKey Part Number | SI1499DH-T1-GE3TR-ND - Tape & Reel (TR) SI1499DH-T1-GE3CT-ND - Cut Tape (CT) SI1499DH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1499DH-T1-GE3 |
Description | MOSFET P-CH 8V 1.6A SC70-6 |
Customer Reference | |
Detailed Description | P-Channel 8 V 1.6A (Tc) 2.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 2.78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,22101 € | 663,03 € |
6.000 | 0,20384 € | 1.223,04 € |
9.000 | 0,19510 € | 1.755,90 € |
15.000 | 0,18528 € | 2.779,20 € |
21.000 | 0,18228 € | 3.827,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,55800 € | 5,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,55800 € | 5,58 € |
100 | 0,36520 € | 36,52 € |
500 | 0,28190 € | 140,95 € |
1.000 | 0,25508 € | 255,08 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,05910 € |