
SI1470DH-T1-GE3 | |
---|---|
DigiKey Part Number | SI1470DH-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1470DH-T1-GE3 |
Description | MOSFET N-CH 30V 5.1A SC70-6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.1A (Tc) 1.5W (Ta), 2.8W (Tc) Surface Mount SC-70-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 3.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |