SI1424EDH-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1442DH-T1-BE3

DigiKey Part Number
742-SI1442DH-T1-BE3TR-ND - Tape & Reel (TR)
742-SI1442DH-T1-BE3CT-ND - Cut Tape (CT)
742-SI1442DH-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1442DH-T1-BE3
Description
MOSFET N-CH 12V 4A SC70-6
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 4A (Ta) 1.56W (Ta) Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
20mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1010 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1.56W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.702
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24000 €2,40 €
1000,15160 €15,16 €
5000,11334 €56,67 €
1.0000,10097 €100,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08523 €255,69 €
6.0000,07730 €463,80 €
9.0000,07325 €659,25 €
15.0000,06870 €1.030,50 €
21.0000,06601 €1.386,21 €
30.0000,06339 €1.901,70 €
75.0000,05764 €4.323,00 €
150.0000,05690 €8.535,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €