
SI1401EDH-T1-GE3 | |
---|---|
DigiKey Part Number | SI1401EDH-T1-GE3TR-ND - Tape & Reel (TR) SI1401EDH-T1-GE3CT-ND - Cut Tape (CT) SI1401EDH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1401EDH-T1-GE3 |
Description | MOSFET P-CH 12V 4A SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Tc) 1.6W (Ta), 2.8W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 5.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 8 V | |
Vgs (Max) | ±10V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,35100 € | 3,51 € |
100 | 0,22490 € | 22,49 € |
500 | 0,17050 € | 85,25 € |
1.000 | 0,15295 € | 152,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12339 € | 370,17 € |
6.000 | 0,11937 € | 716,22 € |
9.000 | 0,10808 € | 972,72 € |
15.000 | 0,10628 € | 1.594,20 € |
21.000 | 0,10338 € | 2.170,98 € |
30.000 | 0,09967 € | 2.990,10 € |
75.000 | 0,09650 € | 7.237,50 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |