
SI1330EDL-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI1330EDL-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1330EDL-T1-BE3CT-ND - Cut Tape (CT) 742-SI1330EDL-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1330EDL-T1-BE3 |
Description | MOSFET N-CH 60V 240MA SC70-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 240mA (Ta) 280mW (Ta) Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,41900 € | 4,19 € |
100 | 0,27080 € | 27,08 € |
500 | 0,20672 € | 103,36 € |
1.000 | 0,18604 € | 186,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15976 € | 479,28 € |
6.000 | 0,14652 € | 879,12 € |
9.000 | 0,13977 € | 1.257,93 € |
15.000 | 0,13219 € | 1.982,85 € |
21.000 | 0,12770 € | 2.681,70 € |
30.000 | 0,12334 € | 3.700,20 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |