SI1302DL-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1308EDL-T1-BE3

DigiKey Part Number
742-SI1308EDL-T1-BE3TR-ND - Tape & Reel (TR)
742-SI1308EDL-T1-BE3CT-ND - Cut Tape (CT)
742-SI1308EDL-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1308EDL-T1-BE3
Description
MOSFET N-CH 30V 1.5A/1.4A SC70-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.4A (Tc) 400mW (Ta), 500mW (Tc) Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
132mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
105 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta), 500mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,20900 €2,09 €
1000,16270 €16,27 €
5000,14790 €73,95 €
1.0000,13235 €132,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08575 €257,25 €
6.0000,08487 €509,22 €
9.0000,08225 €740,25 €
15.0000,08042 €1.206,30 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €