SI1300BDL-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 29.994
Unit Price: 0,40000 €
Datasheet
SI1302DL-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1300BDL-T1-E3

DigiKey Part Number
SI1300BDL-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1300BDL-T1-E3
Description
MOSFET N-CH 20V 400MA SC70-3
Customer Reference
Detailed Description
N-Channel 20 V 400mA (Tc) 190mW (Ta), 200mW (Tc) Surface Mount SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
SI1300BDL-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
850mOhm @ 250mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.84 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
35 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
190mW (Ta), 200mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes