
SI1058X-T1-GE3 | |
---|---|
DigiKey Part Number | SI1058X-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1058X-T1-GE3 |
Description | MOSFET N-CH 20V SC89-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.3A (Ta) 236mW (Ta) Surface Mount SC-89 (SOT-563F) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 91mOhm @ 1.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.55V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.9 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 236mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89 (SOT-563F) | |
Package / Case | ||
Base Product Number |