
SI1033X-T1-GE3 | |
---|---|
DigiKey Part Number | SI1033X-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1033X-T1-GE3 |
Description | MOSFET 2P-CH 20V 0.145A SC89 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 145mA 250mW Surface Mount SC-89 (SOT-563F) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 145mA | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SC-89 (SOT-563F) | |
Base Product Number |