
SI1026X-T1-GE3 | |
---|---|
DigiKey Part Number | SI1026X-T1-GE3TR-ND - Tape & Reel (TR) SI1026X-T1-GE3CT-ND - Cut Tape (CT) SI1026X-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | SI1026X-T1-GE3 |
Description | MOSFET 2N-CH 60V 0.305A SC89 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 305mA 250mW Surface Mount SC-89 (SOT-563F) |
Datasheet | Datasheet |
EDA/CAD Models | SI1026X-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 305mA | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 30pF @ 25V | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SC-89 (SOT-563F) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,40600 € | 4,06 € |
100 | 0,26180 € | 26,18 € |
500 | 0,19960 € | 99,80 € |
1.000 | 0,17952 € | 179,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13091 € | 392,73 € |
6.000 | 0,11998 € | 719,88 € |
9.000 | 0,11795 € | 1.061,55 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |