SI1021R-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 2.307
Unit Price: 0,69000 €
Datasheet
SI1031X-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1021R-T1-E3

DigiKey Part Number
SI1021R-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1021R-T1-E3
Description
MOSFET P-CH 60V 190MA SC75A
Customer Reference
Detailed Description
P-Channel 60 V 190mA (Ta) 250mW (Ta) Surface Mount SC-75A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.7 nC @ 15 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-75A
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes