SI1013R-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 88.069
Unit Price: 0,32000 €
Datasheet
SI1031X-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1013R-T1-E3

DigiKey Part Number
SI1013R-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1013R-T1-E3
Description
MOSFET P-CH 20V 350MA SC75A
Customer Reference
Detailed Description
P-Channel 20 V 350mA (Ta) 150mW (Ta) Surface Mount SC-75A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 350mA, 4.5V
Vgs(th) (Max) @ Id
450mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4.5 V
Vgs (Max)
±6V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-75A
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes