


IRLZ44STRRPBF | |
|---|---|
DigiKey Part Number | 742-IRLZ44STRRPBFTR-ND - Tape & Reel (TR) 742-IRLZ44STRRPBFCT-ND - Cut Tape (CT) 742-IRLZ44STRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLZ44STRRPBF |
Description | MOSFET N-CH 60V 50A D2PAK |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 31A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,44600 € | 24,46 € |
| 100 | 1,72020 € | 172,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,34115 € | 1.072,92 € |
| 1.600 | 1,25274 € | 2.004,38 € |
| 2.400 | 1,20772 € | 2.898,53 € |
| 4.000 | 1,18225 € | 4.729,00 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |



