Similar
Similar
Similar



IRLZ44STRR | |
|---|---|
DigiKey Part Number | IRLZ44STRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLZ44STRR |
Description | MOSFET N-CH 60V 50A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 31A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |



