N-Channel 100 V 4.3A (Tc) 2.5W (Ta), 25W (Tc) Through Hole TO-251AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLU110PBF

DigiKey Part Number
IRLU110PBF-ND
Manufacturer
Manufacturer Product Number
IRLU110PBF
Description
MOSFET N-CH 100V 4.3A TO251AA
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 4.3A (Tc) 2.5W (Ta), 25W (Tc) Through Hole TO-251AA
Datasheet
 Datasheet
EDA/CAD Models
IRLU110PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
540mOhm @ 2.6A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.1 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.811
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,85000 €1,85 €
750,83533 €62,65 €
1500,75093 €112,64 €
5250,63067 €331,10 €
1.0500,57860 €607,53 €
2.0250,53693 €1.087,28 €
5.0250,48948 €2.459,64 €
10.0500,45991 €4.622,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €