
IRLR110TRPBF | |
---|---|
DigiKey Part Number | IRLR110TRPBFTR-ND - Tape & Reel (TR) IRLR110TRPBFCT-ND - Cut Tape (CT) IRLR110TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR110TRPBF |
Description | MOSFET N-CH 100V 4.3A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.3A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 2.6A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,92000 € | 0,92 € |
10 | 0,62800 € | 6,28 € |
100 | 0,56610 € | 56,61 € |
500 | 0,56434 € | 282,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,46107 € | 922,14 € |
Unit Price without VAT: | 0,92000 € |
---|---|
Unit Price with VAT: | 1,09480 € |