IRLR024TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 4.825
Unit Price: 2,07000 €
Datasheet

Similar


onsemi
In Stock: 4.551
Unit Price: 2,02000 €
Datasheet

Similar


onsemi
In Stock: 1.521
Unit Price: 1,07000 €
Datasheet

Similar


onsemi
In Stock: 11.901
Unit Price: 0,96000 €
Datasheet

Similar


onsemi
In Stock: 57.589
Unit Price: 1,65000 €
Datasheet

Similar


onsemi
In Stock: 263
Unit Price: 1,88000 €
Datasheet

Similar


Infineon Technologies
In Stock: 22.002
Unit Price: 0,88000 €
Datasheet

Similar


onsemi
In Stock: 15.148
Unit Price: 1,38000 €
Datasheet

Similar


onsemi
In Stock: 16.462
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.286
Unit Price: 1,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.251
Unit Price: 1,25000 €
Datasheet
N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR024TRLPBF

DigiKey Part Number
IRLR024TRLPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLR024TRLPBF
Description
MOSFET N-CH 60V 14A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
100mOhm @ 8.4A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes