Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IRLR014 | |
|---|---|
DigiKey Part Number | IRLR014-ND |
Manufacturer | |
Manufacturer Product Number | IRLR014 |
Description | MOSFET N-CH 60V 7.7A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRLR014 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 5 V |
Packaging Tube | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 4.6A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLR014PBF | Vishay Siliconix | 0 | IRLR014PBF-ND | 1,83000 € | Parametric Equivalent |
| IRLR014TRLPBF | Vishay Siliconix | 0 | IRLR014TRLPBF-ND | 0,47462 € | Parametric Equivalent |
| IRLR014TRPBF | Vishay Siliconix | 0 | IRLR014PBFCT-ND | 1,83000 € | Parametric Equivalent |
| SIHLR014-GE3 | Vishay Siliconix | 0 | 742-SIHLR014-GE3TR-ND | 0,21215 € | Parametric Equivalent |
| SIHLR014TRL-GE3 | Vishay Siliconix | 0 | 742-SIHLR014TRL-GE3TR-ND | 0,20470 € | Parametric Equivalent |



