
IRLL110TRPBF | |
|---|---|
DigiKey Part Number | IRLL110PBFTR-ND - Tape & Reel (TR) IRLL110PBFCT-ND - Cut Tape (CT) IRLL110PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLL110TRPBF |
Description | MOSFET N-CH 100V 1.5A SOT223 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 900mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67400 € | 6,74 € |
| 100 | 0,44260 € | 44,26 € |
| 500 | 0,34332 € | 171,66 € |
| 1.000 | 0,31135 € | 311,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25861 € | 646,52 € |
| 5.000 | 0,24833 € | 1.241,65 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |










