N-Channel 200 V 17A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 17A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRL640STRLPBF

DigiKey Part Number
IRL640STRLPBFTR-ND - Tape & Reel (TR)
IRL640STRLPBFCT-ND - Cut Tape (CT)
IRL640STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRL640STRLPBF
Description
MOSFET N-CH 200V 17A D2PAK
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 17A (Tc) 3.1W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
180mOhm @ 10A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,62000 €3,62 €
102,37700 €23,77 €
1001,66890 €166,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,29905 €1.039,24 €
1.6001,21279 €1.940,46 €
2.4001,16887 €2.805,29 €
4.0001,13922 €4.556,88 €
Manufacturers Standard Package
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,30780 €