IRL620STRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 3.911
Unit Price: 1,92000 €
Datasheet
N-Channel 200 V 5.2A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 5.2A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRL620STRLPBF

DigiKey Part Number
IRL620STRLPBFTR-ND - Tape & Reel (TR)
IRL620STRLPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRL620STRLPBF
Description
MOSFET N-CH 200V 5.2A D2PAK
Customer Reference
Detailed Description
N-Channel 200 V 5.2A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Vgs (Max)
±10V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 25 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 50W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
800mOhm @ 3.1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR220PBFVishay Siliconix3.911IRFR220PBF-ND1,92000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types