IRL540STRR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 53
Unit Price: 3,23000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 3,23000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12.370
Unit Price: 2,29000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.403
Unit Price: 1,19000 €
Datasheet

Similar


Infineon Technologies
In Stock: 28.694
Unit Price: 1,78000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3
TO-263-3

IRL540STRR

DigiKey Part Number
IRL540STRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRL540STRR
Description
MOSFET N-CH 100V 28A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 28A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
77mOhm @ 17A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.