IRL540STRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 1.740
Unit Price: 4,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.137
Unit Price: 2,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.155
Unit Price: 1,98000 €
Datasheet

Similar


Infineon Technologies
In Stock: 20.583
Unit Price: 2,43000 €
Datasheet
N-Channel 100 V 28A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 28A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRL540STRLPBF

DigiKey Part Number
IRL540STRLPBFTR-ND - Tape & Reel (TR)
IRL540STRLPBFCT-ND - Cut Tape (CT)
IRL540STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRL540STRLPBF
Description
MOSFET N-CH 100V 28A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 28A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
77mOhm @ 17A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types