N-Channel 100 V 9.2A (Tc) 60W (Tc) Through Hole TO-262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL520L

DigiKey Part Number
IRL520L-ND
Manufacturer
Manufacturer Product Number
IRL520L
Description
MOSFET N-CH 100V 9.2A TO262-3
Customer Reference
Detailed Description
N-Channel 100 V 9.2A (Tc) 60W (Tc) Through Hole TO-262-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 5 V
Packaging
Tube
Vgs (Max)
±10V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 25 V
FET Type
Power Dissipation (Max)
60W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-262-3
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Package / Case
Rds On (Max) @ Id, Vgs
270mOhm @ 5.5A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.