Similar

IRL520 | |
|---|---|
DigiKey Part Number | IRL520-ND |
Manufacturer | |
Manufacturer Product Number | IRL520 |
Description | MOSFET N-CH 100V 9.2A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.2A (Tc) 60W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 5 V |
Packaging Tube | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 490 pF @ 25 V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 270mOhm @ 5.5A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF540ZPBF | Infineon Technologies | 25.696 | IRF540ZPBF-ND | 1,85000 € | Similar |


