


IRL510STRLPBF | |
|---|---|
DigiKey Part Number | IRL510STRLPBFTR-ND - Tape & Reel (TR) IRL510STRLPBFCT-ND - Cut Tape (CT) IRL510STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL510STRLPBF |
Description | MOSFET N-CH 100V 5.6A D2PAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.6A (Tc) 3.7W (Ta), 43W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 3.4A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,22000 € | 12,20 € |
| 100 | 0,82640 € | 82,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,61994 € | 495,95 € |
| 1.600 | 0,57171 € | 914,74 € |
| 2.400 | 0,54714 € | 1.313,14 € |
| 4.000 | 0,51953 € | 2.078,12 € |
| 5.600 | 0,50319 € | 2.817,86 € |
| 8.000 | 0,48731 € | 3.898,48 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

