N-Channel 20 V 110A (Tc) 140W (Tc) Through Hole TO-262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL3502L

DigiKey Part Number
IRL3502L-ND
Manufacturer
Manufacturer Product Number
IRL3502L
Description
MOSFET N-CH 20V 110A TO262-3
Customer Reference
Detailed Description
N-Channel 20 V 110A (Tc) 140W (Tc) Through Hole TO-262-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±10V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 15 V
FET Type
Power Dissipation (Max)
140W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-262-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 7V
Package / Case
Rds On (Max) @ Id, Vgs
7mOhm @ 64A, 7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2501,44420 €361,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,44420 €
Unit Price with VAT:1,71860 €