N-Channel 20 V 48A (Tc) 69W (Tc) Through Hole TO-262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL3202L

DigiKey Part Number
IRL3202L-ND
Manufacturer
Manufacturer Product Number
IRL3202L
Description
MOSFET N-CH 20V 48A TO262-3
Customer Reference
Detailed Description
N-Channel 20 V 48A (Tc) 69W (Tc) Through Hole TO-262-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 7V
Rds On (Max) @ Id, Vgs
16mOhm @ 29A, 7V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4500,82433 €370,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,82433 €
Unit Price with VAT:0,98095 €