N-Channel 30 V 64A (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 64A (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRL3103D1STRR

DigiKey Part Number
IRL3103D1STRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRL3103D1STRR
Description
MOSFET N-CH 30V 64A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 64A (Tc) Surface Mount TO-263 (D2PAK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
14mOhm @ 34A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,71349 €1.370,79 €
1.6001,69980 €2.719,68 €
Manufacturers Standard Package
Unit Price without VAT:1,71349 €
Unit Price with VAT:2,03905 €