


IRL2203STRR | |
|---|---|
DigiKey Part Number | IRL2203STRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRL2203STRR |
Description | MOSFET N-CH 30V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 3.8W (Ta), 130W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 130W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,63080 € | 1.304,64 € |
| 1.600 | 1,60287 € | 2.564,59 € |
| Unit Price without VAT: | 1,63080 € |
|---|---|
| Unit Price with VAT: | 1,94065 € |

