IRFZ48L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,43000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,91693 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,49768 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.155
Unit Price: 1,49000 €
Datasheet

Similar


onsemi
In Stock: 459
Unit Price: 3,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 29.530
Unit Price: 1,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 473
Unit Price: 1,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.777
Unit Price: 1,87000 €
Datasheet
IRF840ALPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ48L

DigiKey Part Number
IRFZ48L-ND
Manufacturer
Manufacturer Product Number
IRFZ48L
Description
MOSFET N-CH 60V 50A TO262-3
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 3.7W (Ta), 190W (Tc) Through Hole TO-262-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
18mOhm @ 43A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 190W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.