Parametric Equivalent

IRFU9310 | |
|---|---|
DigiKey Part Number | IRFU9310-ND |
Manufacturer | |
Manufacturer Product Number | IRFU9310 |
Description | MOSFET P-CH 400V 1.8A TO251AA |
Customer Reference | |
Detailed Description | P-Channel 400 V 1.8A (Tc) 50W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
EDA/CAD Models | IRFU9310 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7Ohm @ 1.1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFU9310PBF | Vishay Siliconix | 210 | IRFU9310PBF-ND | 2,09000 € | Parametric Equivalent |


