
IRFU9220PBF | |
---|---|
DigiKey Part Number | IRFU9220PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFU9220PBF |
Description | MOSFET P-CH 200V 3.6A TO251AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 3.6A (Tc) 2.5W (Ta), 42W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,19000 € | 2,19 € |
75 | 1,21227 € | 90,92 € |
150 | 1,08533 € | 162,80 € |
525 | 0,93509 € | 490,92 € |
1.050 | 0,86467 € | 907,90 € |
2.025 | 0,80880 € | 1.637,82 € |
Unit Price without VAT: | 2,19000 € |
---|---|
Unit Price with VAT: | 2,60610 € |