Parametric Equivalent

IRFU9210 | |
|---|---|
DigiKey Part Number | IRFU9210-ND |
Manufacturer | |
Manufacturer Product Number | IRFU9210 |
Description | MOSFET P-CH 200V 1.9A TO251AA |
Customer Reference | |
Detailed Description | P-Channel 200 V 1.9A (Tc) 2.5W (Ta), 25W (Tc) Through Hole TO-251AA |
EDA/CAD Models | IRFU9210 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.9 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 170 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 1.1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFU9210PBF | Vishay Siliconix | 1.566 | IRFU9210PBF-ND | 2,18000 € | Parametric Equivalent |


