IRFU110PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFU9020PBF

DigiKey Part Number
IRFU9020PBF-ND
Manufacturer
Vishay Siliconix
Manufacturer Product Number
IRFU9020PBF
Description
MOSFET P-CH 50V 9.9A TO251AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 9.9A (Tc) 42W (Tc) Through Hole TO-251AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.081
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,91000 €1,91 €
750,83040 €62,28 €
1500,74940 €112,41 €
5250,67602 €354,91 €
1.0500,65407 €686,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €