Similar
Similar

IRFU120 | |
|---|---|
DigiKey Part Number | IRFU120IR-ND |
Manufacturer | |
Manufacturer Product Number | IRFU120 |
Description | MOSFET N-CH 100V 7.7A TO251AA |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.7A (Tc) 2.5W (Ta), 42W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 360 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 270mOhm @ 4.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFU120NPBF | Infineon Technologies | 222 | IRFU120NPBF-ND | 1,20000 € | Similar |
| RJK1028DNS-00#J5 | Renesas Electronics Corporation | 0 | 559-RJK1028DNS-00#J5CT-ND | 1,43000 € | Similar |
| STU6NF10 | STMicroelectronics | 7 | 497-12700-5-ND | 1,16000 € | Similar |




