Similar
Similar

IRFU024 | |
|---|---|
DigiKey Part Number | IRFU024-ND |
Manufacturer | |
Manufacturer Product Number | IRFU024 |
Description | MOSFET N-CH 60V 14A TO251AA |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 8.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP23N06YDG-E1-AY | Renesas Electronics Corporation | 9.190 | NP23N06YDG-E1-AYCT-ND | 1,87000 € | Similar |
| STD12NF06L-1 | STMicroelectronics | 4.775 | 497-6730-5-ND | 1,36000 € | Similar |



