
IRFR9220PBF-BE3 | |
---|---|
DigiKey Part Number | 742-IRFR9220PBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR9220PBF-BE3CT-ND - Cut Tape (CT) 742-IRFR9220PBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9220PBF-BE3 |
Description | P-CHANNEL 200V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 3.6A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,59000 € | 2,59 € |
10 | 1,68100 € | 16,81 € |
100 | 1,16230 € | 116,23 € |
500 | 0,97120 € | 485,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,87195 € | 2.615,85 € |
Unit Price without VAT: | 2,59000 € |
---|---|
Unit Price with VAT: | 3,08210 € |