
IRFR9014TRLPBF | |
|---|---|
DigiKey Part Number | IRFR9014TRLPBFTR-ND - Tape & Reel (TR) IRFR9014TRLPBFCT-ND - Cut Tape (CT) IRFR9014TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9014TRLPBF |
Description | MOSFET P-CH 60V 5.1A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5.1A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFR9014TRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,20200 € | 12,02 € |
| 100 | 0,81330 € | 81,33 € |
| 500 | 0,64682 € | 323,41 € |
| 1.000 | 0,59332 € | 593,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52539 € | 1.576,17 € |
| 6.000 | 0,49121 € | 2.947,26 € |
| 9.000 | 0,47381 € | 4.264,29 € |
| 15.000 | 0,46745 € | 7.011,75 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

