
IRFR9010TRLPBF | |
---|---|
DigiKey Part Number | IRFR9010TRLPBFTR-ND - Tape & Reel (TR) IRFR9010TRLPBFCT-ND - Cut Tape (CT) IRFR9010TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9010TRLPBF |
Description | MOSFET P-CH 50V 5.3A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 5.3A (Tc) 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 240 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,49558 € | 1.486,74 € |
6.000 | 0,47179 € | 2.830,74 € |
Unit Price without VAT: | 1,78000 € |
---|---|
Unit Price with VAT: | 2,11820 € |