Parametric Equivalent
Parametric Equivalent

IRFR9010TRLPBF | |
|---|---|
DigiKey Part Number | IRFR9010TRLPBFTR-ND - Tape & Reel (TR) IRFR9010TRLPBFCT-ND - Cut Tape (CT) IRFR9010TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9010TRLPBF |
Description | MOSFET P-CH 50V 5.3A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 5.3A (Tc) 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 240 pF @ 25 V |
FET Type | Power Dissipation (Max) 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 500mOhm @ 2.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR9010PBF | Vishay Siliconix | 13.348 | IRFR9010PBF-ND | 1,88000 € | Parametric Equivalent |
| IRFR9010TRPBF | Vishay Siliconix | 173 | IRFR9010PBFCT-ND | 1,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57589 € | 1.727,67 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


