Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IRFR310TRLPBF | |
|---|---|
DigiKey Part Number | IRFR310TRLPBFTR-ND - Tape & Reel (TR) IRFR310TRLPBFCT-ND - Cut Tape (CT) IRFR310TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR310TRLPBF |
Description | MOSFET N-CH 400V 1.7A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 1.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,22100 € | 12,21 € |
| 100 | 0,82640 € | 82,64 € |
| 500 | 0,65742 € | 328,71 € |
| 1.000 | 0,60307 € | 603,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53408 € | 1.602,24 € |
| 6.000 | 0,49937 € | 2.996,22 € |
| 9.000 | 0,48170 € | 4.335,30 € |
| 15.000 | 0,47548 € | 7.132,20 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |





