
IRFR224TRPBF | |
---|---|
DigiKey Part Number | IRFR224PBFTR-ND - Tape & Reel (TR) IRFR224PBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRFR224TRPBF |
Description | MOSFET N-CH 250V 3.8A DPAK |
Customer Reference | |
Detailed Description | N-Channel 250 V 3.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,92000 € | 1,92 € |
10 | 1,23200 € | 12,32 € |
100 | 0,83750 € | 83,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,56848 € | 1.136,96 € |
4.000 | 0,53008 € | 2.120,32 € |
6.000 | 0,52690 € | 3.161,40 € |
Unit Price without VAT: | 1,92000 € |
---|---|
Unit Price with VAT: | 2,28480 € |