IRFR214 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 31.158
Unit Price: 0,37743 €
Datasheet

Similar


onsemi
In Stock: 1.200
Unit Price: 0,37743 €
Datasheet
IRFR9220TRLPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR214

DigiKey Part Number
IRFR214-ND
Manufacturer
Manufacturer Product Number
IRFR214
Description
MOSFET N-CH 250V 2.2A DPAK
Customer Reference
Detailed Description
N-Channel 250 V 2.2A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK
EDA/CAD Models
IRFR214 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 1.3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types