Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IRFR210TR | |
|---|---|
DigiKey Part Number | IRFR210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR210TR |
Description | MOSFET N-CH 200V 2.6A DPAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 2.6A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.2 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 140 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 1.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR210PBF | Vishay Siliconix | 12.415 | IRFR210PBF-ND | 1,76000 € | Parametric Equivalent |
| IRFR210TRLPBF | Vishay Siliconix | 4.261 | IRFR210TRLPBFCT-ND | 1,76000 € | Parametric Equivalent |
| IRFR210TRPBF | Vishay Siliconix | 6.271 | IRFR210PBFCT-ND | 1,76000 € | Parametric Equivalent |
| IRFR210TRRPBF | Vishay Siliconix | 0 | IRFR210TRRPBFCT-ND | 1,64000 € | Parametric Equivalent |


